Keystone Electronics 1336 technical specifications.
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Brass |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.