Keystone Electronics 1352-1 technical specifications.
| Board Thickness | 0.032inch |
| Body Length | 8.84mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.07inch |
| Inside Diameter | 0.79mm |
| Insulation | Non-Insulated |
| Length | 0.348inch |
| Material | Brass |
| Mount | Solder, Through Hole |
| Mounting Hole Diameter | 0.043inch |
| Outside Diameter | 1.78mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.031inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
