Through-hole mount, unshrouded header pin for board-to-board applications. Features a 0.594-inch overall length with a 15.09mm body length. Constructed from brass with tin plating for reliable conductivity. Includes a 0.063-inch pin diameter and a 1.6mm inside diameter, with an outside diameter of 2.36mm and a 0.093-inch flange diameter. This non-insulated, lead-free, and RoHS-compliant component is supplied in bulk packaging.
Keystone Electronics 1363-2 technical specifications.
| Body Length | 15.09mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.093inch |
| Inside Diameter | 1.6mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.594inch |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 2.36mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.063inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1363-2 to view detailed technical specifications.
No datasheet is available for this part.