
Keystone Electronics 1367-1 technical specifications.
| Board Thickness | 0.81mm |
| Body Length | 5.72mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 0.05inch |
| Inside Diameter | 0.51mm |
| Insulation | Non-Insulated |
| Length | 0.276inch |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 1.27mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.02inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1367-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
