Keystone Electronics 1374-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.094inch |
| Insulation | Non-Insulated |
| Length | 0.301inch |
| Material | Gold |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.03inch |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1374-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.