
Keystone Electronics 1407-2 technical specifications.
| Body Length | 7.16mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.062inch |
| Inside Diameter | 0.64mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.282inch |
| Material | Brass |
| Mount | Through Hole |
| Mounting Hole Diameter | 1.19mm |
| Outside Diameter | 1.57mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.025inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1407-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
