Keystone Electronics 1411-1 technical specifications.
| Body Length | 3.56mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.39mm |
| Flange Diameter | 0.055inch |
| Height | 1.39mm |
| Inside Diameter | 0.96mm |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Material | Brass, Copper |
| Mount | Through Hole, Solder |
| Mounting Hole Diameter | 1.02mm |
| Orientation | Straight |
| Outside Diameter | 1.4mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.