
Keystone Electronics 1412-1 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.055inch |
| Inside Diameter | 530um |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Mount | Press-Fit |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.