
Keystone Electronics 1412-2 technical specifications.
| Body Length | 4.32mm |
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.055inch |
| Inside Diameter | 0.96mm |
| Lead Free | Lead Free |
| Length | 0.17inch |
| Material | Brass, Copper |
| Mount | Press-Fit |
| Outside Diameter | 1.4mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1412-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
