Keystone Electronics 1435-2 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flange Diameter | 0.072inch |
| Gender | Receptacle |
| Inside Diameter | 640um |
| Lead Free | Lead Free |
| Length | 0.19inch |
| Material | Copper, Brass |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Socket Depth | 0.13inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1435-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.