Straight, through-hole mount signal receptacle terminal with a brass body and copper contact. Features tin-lead plating, a 1.27mm inside diameter, and a 2.99mm depth and height. Designed for solder termination, this unshielded component offers a 0.26-inch socket depth and a 0.118-inch flange diameter. RoHS compliant and lead-free.
Keystone Electronics 1438 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 2.99mm |
| Flange Diameter | 0.118inch |
| Gender | Receptacle |
| Height | 2.99mm |
| Inside Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 0.29inch |
| Material | Copper, Brass |
| Mount | Through Hole, Solder |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Socket Depth | 0.26inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.