
Keystone Electronics 1442 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.091inch |
| Inside Diameter | 1.17mm |
| Lead Free | Lead Free |
| Length | 0.206inch |
| Material | Brass |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.18inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
