
Keystone Electronics 1445 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flange Diameter | 0.091inch |
| Gender | Female |
| Inside Diameter | 1.17mm |
| Lead Free | Contains Lead |
| Length | 0.206inch |
| Mount | Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.18inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
