
Keystone Electronics 1460L technical specifications.
| Package/Case | 200 |
| Color | Blue |
| Contact Plating | Gold |
| Height | 0.5inch |
| Material | Gold |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1460L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.