
Keystone Electronics 1460R technical specifications.
| Body Length | 17.3mm |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Material | PP, Polypropylene |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1460R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
