Keystone Electronics 1461L technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Material | Gold |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1461L to view detailed technical specifications.
No datasheet is available for this part.