Red interconnection device featuring a single position with a 0.25-inch pitch. Brass contacts are plated with gold for enhanced conductivity and durability. This lead-free and RoHS-compliant component measures 0.5 inches in height.
Keystone Electronics 1461R technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1461R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
