Keystone Electronics 1463B technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1463B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
