
Keystone Electronics 1471 technical specifications.
| Package/Case | 200 |
| Color | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.086inch |
| Insulation | Non-Insulated |
| Length | 0.2inch |
| Mount | Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.17inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.