Keystone Electronics 1473 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.103inch |
| Length | 0.22inch |
| Mount | Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.195inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.