Keystone Electronics 1479 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.091inch |
| Length | 0.206inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.18inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.