Keystone Electronics 1497 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.118inch |
| Length | 0.29inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Socket Depth | 0.26inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1497 to view detailed technical specifications.
No datasheet is available for this part.