
Keystone Electronics 1503-4 technical specifications.
| Contact Material | Brass, Paper |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Flange Diameter | 0.187inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Material | Paper, Brass |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Row Spacing | 2inch |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1503-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.