
Keystone Electronics 15031 technical specifications.
| Board Thickness | 0.032inch |
| Contact Material | Brass, Paper |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Flange Diameter | 0.187inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.438inch |
| Material | Paper, Phenolic |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| Termination | Turret |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15031 to view detailed technical specifications.
No datasheet is available for this part.
