Keystone Electronics 15041 technical specifications.
| Contact Material | Brass, Paper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 13.125inch |
| Material | Paper |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Termination | Turret |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.