Keystone Electronics 1510-2 technical specifications.
| Contact Material | Brass, Paper |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Flange Diameter | 0.156inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.25inch |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Termination | Turret |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1510-2 to view detailed technical specifications.
No datasheet is available for this part.