Keystone Electronics 15108 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Paper |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.75inch |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.