Keystone Electronics 1525-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.37mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 0.218inch |
| RoHS Compliant | No |
| Row Spacing | 0.5inch |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1525-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.