Keystone Electronics 15315 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Brass, Glass, Epoxy |
| Contact Plating | Tin |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Material | Glass, Epoxy |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| Row Spacing | 1inch |
| Termination | Turret |
| Width | 333.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 15315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.