Keystone Electronics 15327 technical specifications.
| Contact Material | Brass, Glass, Epoxy |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 5.25inch |
| Material | Glass |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Row Spacing | 2.5inch |
| Termination | Turret |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15327 to view detailed technical specifications.
No datasheet is available for this part.