Keystone Electronics 15409 technical specifications.
| Contact Material | Brass, Paper |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 6.156inch |
| Material | Paper |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.218inch |
| Row Spacing | 0.5inch |
| Termination | Turret |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.