
Keystone Electronics 1545-2 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.84mm |
| Flange Diameter | 0.187inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.67mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1545-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
