Keystone Electronics 15537 technical specifications.
| Contact Material | Brass, Glass, Epoxy |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 93.6mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.25inch |
| Row Spacing | 0.562inch |
| Termination | Turret |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.