Keystone Electronics 15545 technical specifications.
| Contact Material | Brass, Glass, Epoxy |
| Contact Plating | Tin |
| Length | 227mm |
| Material | Glass, Epoxy |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.25inch |
| Row Spacing | 0.812inch |
| Termination | Turret |
| Width | 28.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 15545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.