
Keystone Electronics 1571 technical specifications.
| Lead Free | Lead Free |
| Length | 41.28mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Plating | Nickel |
| Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.