Keystone Electronics 1583-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1.83mm |
| Flange Diameter | 0.093inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.