
Keystone Electronics 1587-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 4.75mm |
| Flange Diameter | 0.187inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Material | Brass |
| Mount | Threaded, Panel |
| Package Quantity | 100 |
| Pin Diameter | 0.187inch |
| Pin Length | 0.36inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1587-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.