
Keystone Electronics 1592-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1.57mm |
| Flange Diameter | 0.125inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1592-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.