Keystone Electronics 1601 technical specifications.
| Color | Chrome |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
