Keystone Electronics 1603 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.063inch |
| Length | 0.248inch |
| Material | Brass, Copper |
| Mount | Solder |
| Outside Diameter | 1.24mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.205inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1603 to view detailed technical specifications.
No datasheet is available for this part.