Keystone Electronics 1614-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flange Diameter | 0.077inch |
| Lead Free | Contains Lead |
| Length | 0.155inch |
| Material | Copper, Brass |
| Mount | Solder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Socket Depth | 0.155inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1614-3 to view detailed technical specifications.
No datasheet is available for this part.