
Keystone Electronics 1658 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.08inch |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Material | Brass |
| Outside Diameter | 2.03mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.09inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.