Keystone Electronics 1660 technical specifications.
| Body Material | Nylon, Polyamide, PA66, Brass |
| Package/Case | 100 |
| Color | Red, Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Finish | NICKEL PLATED |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SOLDERLESS |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.