Solder mount header with gold-plated copper contacts for reliable board-to-board connections. Features a 0.09-inch socket depth and a 0.08-inch flange diameter, accommodating wire sizes from 0.022 to 0.034 inches. This unshrouded header is supplied in bulk packaging with 100 units per package.
Keystone Electronics 1673 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.08inch |
| Length | 0.09inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.09inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.