Keystone Electronics 1677 technical specifications.
| Body Length | 8.06mm |
| Package/Case | 317 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 2.16mm |
| Lead Free | Lead Free |
| Length | 0.317inch |
| Material | Brass |
| Mounting Hole Diameter | 2.26mm |
| Outside Diameter | 3.18mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.22inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.