Male, non-insulated interconnection device featuring brass contacts with nickel plating. Designed for free-hanging mounting and threaded termination. This lead-free component is supplied in bulk packaging.
Keystone Electronics 1681 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.