
Pins; Jacks; Solder Mount; .048-.064 | Keystone Electronics 1682
Keystone Electronics 1682 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.12inch |
| Gender | Female |
| Length | 0.213inch |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.18inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.