Female PCB jack for solder termination, featuring a copper contact material with gold plating for enhanced conductivity. This component has a 0.077-inch diameter and a 0.259-inch length, with a socket depth of 0.233 inches. Constructed from brass and gold, it is lead-free and RoHS compliant.
Keystone Electronics 1693 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 0.077inch |
| Flange Diameter | 0.077inch |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Material | Brass, Gold |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.233inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.