Keystone Electronics 1695 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.077inch |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Length | 0.259inch |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Socket Depth | 0.233inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.