Keystone Electronics 1744 technical specifications.
| Length | 8.25inch |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Plating | Non-Plated |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.